Part Details for 901-9872 by Amphenol RF
Overview of 901-9872 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F2193
|
Newark | Rf/Coaxial Sma Plug R/A 50 Ohm Crimp/Sldr, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf 901-9872 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 | Buy Now |
DISTI #
ARF1216-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
888 In Stock |
|
$9.3018 / $15.3900 | Buy Now |
DISTI #
V36:1790_16920640
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2221 | Americas - 400 |
|
$7.3500 / $8.4620 | Buy Now |
DISTI #
V99:2348_16920640
|
Arrow Electronics | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2145 | Americas - 57 |
|
$9.5640 / $9.9230 | Buy Now |
DISTI #
70142758
|
RS | Connector SMA Angle Plug Crimp&frasl Solder Right Angle Gold over Nickel TF | Amphenol RF 901-9872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$9.3200 / $12.1100 | Buy Now |
DISTI #
AMR901-9872
|
Heilind Electronics | SMA RIGHT ANGLE CRIMP PLUG FOR | Americas - 0 in Stock |
|
$10.6719 / $12.7143 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Right Angle Crimp Plug for RG-174 50 Ohm RoHS: Compliant |
397 In Stock 4280 Factory Stock |
|
$7.7000 / $10.7700 | Buy Now |
DISTI #
77257880
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 395 |
|
$9.2729 / $13.8789 | Buy Now |
DISTI #
77907335
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$18.4429 / $21.8485 | Buy Now |
DISTI #
901-9872
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 100 |
|
$11.6800 / $16.6400 | Buy Now |