Part Details for 901-9874 by Amphenol Corporation
Overview of 901-9874 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9874ABSTRL | Analog Devices | SYSTEM ON A CHIP-low power ver | |
AD9874ABST | Analog Devices | SYSTEM ON A CHIP-low power ver | |
129874-HMC910LC4B | Analog Devices | HMC910LC4B Evaluation PCB |
Price & Stock for 901-9874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6720
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bulk (Alt: 83F6720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 82 Partner Stock |
|
$10.7200 / $13.1700 | Buy Now |
DISTI #
901-9874
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 901-9874) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.2035 | Buy Now |
DISTI #
901-9874
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 901-9874) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-901-9874
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG 141/400 GLD RoHS: Compliant | 92 |
|
$9.2500 / $13.4400 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 1 |
|
$12.2700 | Buy Now |
DISTI #
901-9874
|
TTI | RF Connectors / Coaxial Connectors R/A PLG 141/400 GLD pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.6400 / $9.6600 | Buy Now |
DISTI #
901-9874
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9874
901-9874 CAD Models
901-9874 Part Data Attributes
|
901-9874
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9874
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 223/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |
Alternate Parts for 901-9874
This table gives cross-reference parts and alternative options found for 901-9874. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9874, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0408-011 | RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug | EF Johnson Technologies Inc | 901-9874 vs 142-0408-011 |
142-0408-011 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Receptacle | Johnson Components | 901-9874 vs 142-0408-011 |
142-0408-011 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP/SOLDER, PLUG | Artesyn Embedded Technologies | 901-9874 vs 142-0408-011 |