Part Details for 901-9892-RFX by Amphenol Corporation
Overview of 901-9892-RFX by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9892-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9892-RFX
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold - Bag (Alt: 901-9892-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.3875 / $7.2075 | Buy Now |
DISTI #
901-9892-RFX
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold - Bag (Alt: 901-9892-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
01F2206
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold - Bulk (Alt: 01F2206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1013 Partner Stock |
|
$8.8200 / $10.6000 | Buy Now |
DISTI #
523-901-9892-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4H FLNG JCK S/CUP Ni RoHS: Compliant | 131 |
|
$6.5500 / $10.6500 | Buy Now |
DISTI #
901-9892-RFX
|
TTI | RF Connectors / Coaxial Connectors 4H FLNG JCK S/CUP Ni RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.0100 / $7.1200 | Buy Now |
DISTI #
901-9892-RFX
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9892-RFX
901-9892-RFX CAD Models
901-9892-RFX Part Data Attributes
|
901-9892-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9892-RFX
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.25 |