Part Details for 901-9911 by Amphenol RF
Overview of 901-9911 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6738
|
Newark | Sma, Connector, Size 0.500 X 0.188 Rohs Compliant: Yes |Amphenol Rf 901-9911 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6300 / $46.1200 | Buy Now |
DISTI #
901-9911-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1161 | Buy Now |
DISTI #
70142120
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, Mid-Flange, 50 Ohm | Amphenol RF 901-9911 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9500 / $52.4400 | RFQ |
DISTI #
AMR901-9911
|
Heilind Electronics | SMA BULKHEAD RECEPTACLE | Americas - 0 in Stock |
|
$47.9385 / $48.6875 | Buy Now |
DISTI #
901-9911
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$45.0500 / $64.3500 | RFQ |
DISTI #
AMR901-9911
|
Interstate Connecting Components | SMA BULKHEAD RECEPTACLE | 0 |
|
$47.9385 / $48.6875 | Buy Now |
DISTI #
57498.1
|
TestEquity LLC | Amphenol RF 901-9911 RF SMA Connector, Straight, Jack, Bulkhead, Round Post, 50 Ohm | 0 |
|
$43.8500 | Buy Now |