Part Details for 901-9952-RFX by Amphenol RF
Overview of 901-9952-RFX by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9952-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C5348
|
Newark | Rf/Coaxial, Sma Plug, R/A, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-9952-RFX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now |
DISTI #
901-9952-RFX-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0867 / $11.9000 | Buy Now |
DISTI #
70142514
|
RS | Connector, RF, SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohm | Amphenol RF 901-9952-RFX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6300 / $8.2900 | RFQ |
DISTI #
AMR901-9952-RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.3906 / $7.6250 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohm RoHS: Compliant | 0 |
|
$6.0600 / $13.9600 | Buy Now |
DISTI #
AMR901-9952-RFX
|
Interstate Connecting Components | 0 |
|
$7.3906 / $7.6250 | Buy Now | |
DISTI #
57500.1
|
TestEquity LLC | Amphenol RF 901-9952-RFX RF SMA Connector, Right Angle, Solder Plug, 50 Ohm | 0 |
|
$6.8700 | Buy Now |