Part Details for 901-B5505-2076 by Amphenol Corporation
Overview of 901-B5505-2076 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2076DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 85Mohm Wpak3F) |
Price & Stock for 901-B5505-2076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$12.6126 | Buy Now |