Part Details for 901-SX/S1 by TE Connectivity
Overview of 901-SX/S1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-SX/S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9612
|
Newark | Te Connectivity/Kilovac Brand |Kilovac Te Connectivity 901-SX/S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,466.8100 / $2,900.6500 | Buy Now |
DISTI #
2266-901-SX/S1-ND
|
DigiKey | Solid State Relays - PCB Mount R Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$2,607.1100 / $2,819.8500 | Buy Now |
|
Onlinecomponents.com |
7 Partner Stock |
|
$2,387.9300 / $2,713.1500 | Buy Now | |
DISTI #
35971319
|
Verical | PHASE SEQANCE RELAY MODULE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$2,444.7400 / $2,644.2400 | Buy Now |
DISTI #
1-1618095-7
|
TTI | Solid State Relays - Industrial Mount 901-SX/S1 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$2,184.3500 | Buy Now |
DISTI #
C1S757104399496
|
Chip1Stop | Other Relays RoHS: Not Compliant | 7 |
|
$2,250.0000 / $2,770.0000 | Buy Now |
|
Master Electronics |
7 Partner Stock |
|
$2,387.9300 / $2,713.1500 | Buy Now |