There are no models available for this part yet.
Overview of 90103 by LWA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 90103 by LWA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RCM01 Series 12 V DC Supply 6 mA DC / 30 mA AC Residual Current Monitor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 324 Container: Bag | 10Bag |
|
$24.6500 | Buy Now |