-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4188
|
Newark | Header Connector,pcb Mount,recept,18 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 90120-0778 (Alternate Part Number: 800753715509 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
0901200778
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200778) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8253 / $2.1034 | Buy Now |
DISTI #
538-90120-0778
|
Mouser Electronics | Headers & Wire Housings C-Grid SR Vt Pn 6.75 75/2.90mm Au-E 18Ck RoHS: Compliant | 1358 |
|
$1.4300 / $2.6100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
600 Partner Stock |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
16862624
|
Verical | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 37 Package Multiple: 1 | Americas - 600 |
|
$1.6400 / $1.7100 | Buy Now |
|
Quest Components | 384 |
|
$2.0350 / $3.3000 | Buy Now | |
DISTI #
0901200778
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200778) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8253 / $2.1034 | Buy Now |
DISTI #
0901200778
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200778) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8253 / $2.1034 | Buy Now |
DISTI #
9733396
|
Farnell | BTB CONN, HEADER, 18POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.4612 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
600 Partner Stock |
|
$1.3800 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90120-0778
Molex
Buy Now
Datasheet
|
Compare Parts:
90120-0778
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 14.96u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |