Part Details for 901200136 by Molex
Overview of 901200136 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901200136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901200136-ND
|
DigiKey | CGRID SR VT PN 675290MM TNA 16KT Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1560 In Stock |
|
$1.2900 / $1.4400 | Buy Now |
DISTI #
901200136
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 901200136) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
901200136
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 901200136) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803836275
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3698 |
|
$0.7840 / $0.9920 | Buy Now |
DISTI #
C1S516500387335
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1560 |
|
$0.8310 / $0.9920 | Buy Now |