Part Details for 901210923 by Molex
Overview of 901210923 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901210923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901210923-ND
|
DigiKey | Board Connector, 3 Contact(s), 1 Min Qty: 95 Container: Tray MARKETPLACE PRODUCT |
868 In Stock |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
901210923
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 901210923) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
77312032
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1500 |
|
$0.7000 / $0.8906 | Buy Now |
DISTI #
65677963
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 868 |
|
$0.6100 / $0.7000 | Buy Now |
DISTI #
901210923
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 901210923) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500499694
|
Chip1Stop | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III? Tray RoHS: Compliant | 1500 |
|
$0.5790 / $0.6990 | Buy Now |
DISTI #
C1S549805722392
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 868 |
|
$0.5790 / $0.6990 | Buy Now |