Part Details for 9012185400 by Standex-Meder Electronics
Overview of 9012185400 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 9012185400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V, THT High IR >1 x 10^12 Ohms RoHS: Compliant |
105 In Stock |
|
$4.6300 / $13.2500 | Buy Now |
DISTI #
KT12-1A-40L-THT
|
TTI | Reed Relays 1 Form A SPST-NO 12V THT High IR RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 105 Container: Each | Americas - 0 |
|
$6.1000 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 12V, THT High IR >1 x 10^12 Ohms RoHS: Compliant |
105 In Stock |
|
$4.6300 / $13.2500 | Buy Now |