-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2745
|
Newark | |Molex 90122-0122 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 1390 |
|
$0.7190 / $0.7620 | Buy Now |
DISTI #
60H4253
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 90122-0122 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
0901220122
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901220122) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6413 / $0.8973 | Buy Now |
DISTI #
538-90122-0122
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 4P R/A DR TIN RoHS: Compliant | 6351 |
|
$0.4950 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
1390 Partner Stock |
|
$0.5700 / $0.7300 | Buy Now |
DISTI #
0901220122
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901220122) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6413 / $0.8973 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
1390 Partner Stock |
|
$0.5700 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90122-0122
Molex
Buy Now
Datasheet
|
Compare Parts:
90122-0122
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.243 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |