90122-0937
Molex
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 90122-0937 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1590-122MLD Coilcraft Inc General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT
SER1590-122 Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS
SER1590-122ML Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS

Price & Stock for 90122-0937 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-90122-0937
Mouser Electronics Headers & Wire Housings C-Grid DR RA Pn 6.75 75/2.90mm Au-F 34Ckt RoHS: Compliant 0
  • 3,000 $4.3500
$4.3500 Order Now

CAD Models for 90122-0937 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90122-0937 by Molex

90122-0937
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III
Body Breadth
0.243 inch
Body Depth
0.267 inch
Body Length
1.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 90122-0937
    Molex
    Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 90122-0937

This table gives cross-reference parts and alternative options found for 90122-0937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90122-0937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9100-2-217-01 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 90122-0937 vs 9100-2-217-01
9100-2-217-05 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 90122-0937 vs 9100-2-217-05
77317-118-34LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 90122-0937 vs 77317-118-34LF
SL2-034-SH113/02-99 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 90122-0937 vs SL2-034-SH113/02-99
SL2-034-S184/03-95 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 90122-0937 vs SL2-034-S184/03-95
92012-334H Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90122-0937 vs 92012-334H
77317-G18-34LF Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 90122-0937 vs 77317-G18-34LF
SL2-034-SH105/05-55 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 90122-0937 vs SL2-034-SH105/05-55
892-90-034-10-809 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Mill-Max Mfg Corp 90122-0937 vs 892-90-034-10-809
M20-078050H1746 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Harwin 90122-0937 vs M20-078050H1746

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90122-0937 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90122-0937 by Molex

Select Manufacturer
Which Manufacturer of 90122-0937 would you like to use for your alert(s)?
  • Please alert me when 90122-0937 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90122-0937 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90122-0937 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90122-0937 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90122-0937.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90122-0937 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: