-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5864
|
Newark | Connector, Rcpt, 15Pos, 1Row, 2.54Mm, Product Range:C-Grid Iii 90123, Gender:Receptacle, No. Of Positions:15Positions, Pitch Spacing:2.54Mm, For Use With:797582022, 797582023 Crimp Terminals, Contact Termination:Crimp Rohs Compliant: Yes |Molex 90123-0115 (Alternate Part Number: 800753706088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3322 |
|
$0.9180 / $1.4600 | Buy Now |
DISTI #
0901230115
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9065 / $1.0921 | Buy Now |
DISTI #
538-90123-0115
|
Mouser Electronics | Headers & Wire Housings 15POS SNGL ROW CONN. RoHS: Compliant | 3862 |
|
$0.8330 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
3322 Partner Stock |
|
$0.6530 / $0.8980 | Buy Now |
DISTI #
0901230115
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9065 / $1.0921 | Buy Now |
|
Master Electronics | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
3322 Partner Stock |
|
$0.6530 / $0.8980 | Buy Now |
DISTI #
10198211
|
TestEquity LLC | Molex 90123-0115 Headers & Wire Housings, 15Pos Sngl Row Conn. | 3322 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90123-0115
Molex
Buy Now
Datasheet
|
Compare Parts:
90123-0115
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111; 90119-0120; 90119-0121, POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .1946 N |