Part Details for 9012GAW25Q4 by Telemechanique Sensors
Overview of 9012GAW25Q4 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9012GAW25Q4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7008
|
Newark | Pressure Switch 480Vac 10Amp G +Options |Telemecanique Sensors 9012GAW25Q4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.1900 / $598.1700 | Buy Now |
DISTI #
5452-9012GAW25Q4-ND
|
DigiKey | 9012G, PRESSURE SWITCH 9012 G, A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$456.9800 | Buy Now |
DISTI #
996-9012GAW25Q4
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 480VAC 10AMP G +OPTIONS | 0 |
|
$456.9700 / $456.9800 | Order Now |
DISTI #
71435581
|
RS | PRESSURE SWITCH 480VAC 10AMP G +OPTIONS | Telemecanique Sensors 9012GAW25Q4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$493.5900 | RFQ |