-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1131
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.54mm Solder ST Through Hole Tray - Bulk (Alt: 85C1131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$0.9780 / $1.3800 | Buy Now |
DISTI #
538-90130-1106
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V DR SHRD TIN RoHS: Compliant | 14241 |
|
$0.7520 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
34880 Partner Stock |
|
$0.7920 / $0.9460 | Buy Now |
|
Bristol Electronics | 6112 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 72 |
|
$1.1139 / $2.0252 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 24 |
|
$1.3040 / $2.0864 | Buy Now |
DISTI #
90130-1106
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V DR SHRD TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 107 In Stock |
|
$0.7400 / $1.3700 | Buy Now |
DISTI #
85C1131
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.54mm Solder ST Through Hole Tray - Bulk (Alt: 85C1131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$0.9780 / $1.3800 | Buy Now |
DISTI #
85C1131
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.54mm Solder ST Through Hole Tray - Bulk (Alt: 85C1131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$0.9780 / $1.3800 | Buy Now |
DISTI #
0901301106
|
Avnet Asia | Conn Shrouded HDR 6 POS 2.54mm Solder ST Through Hole Tray (Alt: 0901301106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90130-1106
Molex
Buy Now
Datasheet
|
Compare Parts:
90130-1106
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, SHROUDED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.515 inch | |
Body Length | 0.392 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 90142-0006 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |