-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3312
|
Newark | Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90130 Series, Connector Shroud:Shrouded, Contact Plating:-Rohs Compliant: Yes |Molex 90130-1114 (Alternate Part Number: 800753700277 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1726 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
0901301114
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301114) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0423 / $1.2010 | Buy Now |
DISTI #
538-90130-1114
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 14P V DR SHRD TIN RoHS: Compliant | 935 |
|
$0.9160 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
95 Partner Stock |
|
$0.8770 / $1.1800 | Buy Now |
|
Bristol Electronics | 7852 |
|
RFQ | ||
DISTI #
90130-1114
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 14P V DR SHRD TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 2736 In Stock |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
0901301114
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301114) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0423 / $1.2010 | Buy Now |
DISTI #
0901301114
|
Avnet Asia | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901301114) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1392977
|
element14 Asia-Pacific | CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 1726 |
|
$0.9465 / $1.4716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90130-1114
Molex
Buy Now
Datasheet
|
Compare Parts:
90130-1114
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, SHROUDED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.515 inch | |
Body Length | 0.792 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 90142-0014 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90130-1114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90130-1114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G34-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90130-1114 vs 54102-G34-07 |
5-103165-3 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 90130-1114 vs 5-103165-3 |
95278-807-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 90130-1114 vs 95278-807-14LF |
10-97-7145 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 90130-1114 vs 10-97-7145 |
95278-809-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90130-1114 vs 95278-809-14LF |
95278-801-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 90130-1114 vs 95278-801-14LF |
54102-S34-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 90130-1114 vs 54102-S34-07 |
69192-414 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90130-1114 vs 69192-414 |
95278-807B14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 90130-1114 vs 95278-807B14LF |
54102-T12-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90130-1114 vs 54102-T12-07 |