-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901303316
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303316) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0561 / $3.5218 | Buy Now |
DISTI #
538-90130-3316
|
Mouser Electronics | Headers & Wire Housings C-Grid Shrd Hdr DR R Hdr DR RA Au-F 16/16 RoHS: Compliant | 271 |
|
$2.7000 / $4.9900 | Buy Now |
DISTI #
71466316
|
RS | CGrid Shrd Hdr DR RA AuF 1616 | Molex Incorporated 90130-3316 RoHS: Not Compliant Min Qty: 3360 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $4.3200 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
15 Partner Stock |
|
$3.3000 / $4.0400 | Buy Now |
|
Bristol Electronics | 784 |
|
RFQ | ||
|
Quest Components | 627 |
|
$3.2400 / $6.4800 | Buy Now | |
DISTI #
0901303316
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303316) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0561 / $3.5218 | Buy Now |
DISTI #
0901303316
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303316) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0561 / $3.5218 | Buy Now |
DISTI #
Molex 90130-3316
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
4002138
|
Farnell | CGRID SHRD HDR DR RA AUF 1616 RoHS: Compliant Min Qty: 3360 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$2.8219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90130-3316
Molex
Buy Now
Datasheet
|
Compare Parts:
90130-3316
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.515 inch | |
Body Length | 0.892 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 90142-0016 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90130-3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90130-3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90130-3216 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90130-3316 vs 90130-3216 |
90130-3116 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90130-3316 vs 90130-3116 |