Part Details for 901303234 by Molex
Overview of 901303234 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901303234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901303234-ND
|
DigiKey | CGRID SHRD HDR DR RA AUE 3434 Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
874 In Stock |
|
$4.0700 / $4.3100 | Buy Now |
DISTI #
0901303234
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303234) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.4011 | Buy Now |
DISTI #
901303234
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 901303234) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 | 0 |
|
RFQ | |
DISTI #
901303234
|
Avnet Abacus | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 901303234) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502216679
|
Chip1Stop | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III? Tray RoHS: Compliant | 874 |
|
$4.4300 / $5.0000 | Buy Now |
Part Details for 901303234
901303234 CAD Models
901303234 Part Data Attributes
|
901303234
Molex
Buy Now
|
Compare Parts:
901303234
Molex
|
Samacsys Manufacturer | Molex |