Part Details for 90131-0202 by Molex
Overview of 90131-0202 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90131-0202
90131-0202 CAD Models
90131-0202 Part Data Attributes:
|
90131-0202
Molex
Buy Now
Datasheet
|
Compare Parts:
90131-0202
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90131-0202
This table gives cross-reference parts and alternative options found for 90131-0202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90131-0842 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-0202 vs 90131-0842 |
892-80-004-10-002101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PRECI-DIP SSA | 90131-0202 vs 892-80-004-10-002101 |
90131-0442 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-0202 vs 90131-0442 |
90131-1082 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 90131-0202 vs 90131-1082 |
90131-0602 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-0202 vs 90131-0602 |
90131-0282 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-0202 vs 90131-0282 |
90131-0362 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-0202 vs 90131-0362 |
90131-0122 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 90131-0202 vs 90131-0122 |
90131-0682 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-0202 vs 90131-0682 |
892-18-004-10-002101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PRECI-DIP SSA | 90131-0202 vs 892-18-004-10-002101 |