-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7903
|
Newark | Conn, Header, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Molex 90131-0928 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$2.4800 / $3.6400 | Buy Now |
DISTI #
60H4514
|
Newark | Header Connector,pcb Mount,recept,16 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 90131-0928 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
0901310928
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: 0901310928) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7165 / $2.4017 | Buy Now |
DISTI #
538-90131-0928
|
Mouser Electronics | Headers & Wire Housings 2.54MM 16P VERT HDR 2R AU PLATING RoHS: Compliant | 2193 |
|
$1.8600 / $3.4700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
2643 Partner Stock |
|
$1.5200 / $1.9900 | Buy Now |
|
Quest Components | 140 |
|
$2.7310 / $4.4286 | Buy Now | |
DISTI #
0901310928
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: 0901310928) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7165 / $2.4017 | Buy Now |
DISTI #
0901310928
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: 0901310928) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7165 / $2.4017 | Buy Now |
DISTI #
3865335
|
element14 Asia-Pacific | CONN, HEADER, 16POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$1.9052 / $3.6266 | Buy Now |
DISTI #
4238893
|
Farnell | CONN, HEADER, 16POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 1350 |
|
$2.5631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90131-0928
Molex
Buy Now
Datasheet
|
Compare Parts:
90131-0928
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.2 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90131-0928. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0928, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90131-0128 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 90131-0928 vs 90131-0128 |