Part Details for 9014-50-N by RAF Electronic Hardware
Overview of 9014-50-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9014-50-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2091-ND
|
DigiKey | ROUND SPACER NYLON 1-1/4" Min Qty: 29 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8297 | Buy Now |
DISTI #
761-9014-50-N
|
Mouser Electronics | Standoffs & Spacers Round Spacer Round Unthreaded Spacer, 1" Od, 0.5050" Id, 1-1/4" Length, Nylon, White RoHS: Compliant | 0 |
|
$5.2000 / $7.0600 | Order Now |
DISTI #
V99:2348_21808822
|
Arrow Electronics | Spacer Round Nylon Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 34 |
|
$1.8730 | Buy Now |
Part Details for 9014-50-N
9014-50-N CAD Models
9014-50-N Part Data Attributes:
|
9014-50-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
9014-50-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |