Part Details for 901404CY SL001 by Alpha Wire
Overview of 901404CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901404CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4939
|
Newark | Multicore Cable, 4 Cond, 14Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901404CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,140.1000 | Buy Now |
DISTI #
3220-901404CYSL001-DS-ND
|
DigiKey | CABLE 4CON 14AWG SLATE SHLD FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
548 In Stock |
|
$3.7940 / $4.6500 | Buy Now |
DISTI #
602-901404CY-1000-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 901404CY SLATE 1000 FT 14 AWG 4C Shlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$2,830.7400 | Order Now |
DISTI #
72258553
|
RS | Multiconductor, Flexible, 14AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901404CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,348.8700 / $4,262.2100 | RFQ |