Part Details for 901412 SL005 by Alpha Wire
Overview of 901412 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-412HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 901412 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5217
|
Newark | Multicore Cable, 12 Cond, 14Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901412 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$737.5500 | Buy Now |
DISTI #
216-901412SL005-ND
|
DigiKey | CABLE 12COND 14AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$576.3020 / $683.2300 | Buy Now |
DISTI #
602-901412-100-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 12 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$577.5900 / $668.4600 | Order Now |
DISTI #
72258588
|
RS | Multiconductor, Flexible, 14AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901412 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$648.6600 / $690.0600 | RFQ |