-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5947
|
Newark | Connector, Rcpt, 14Pos, 2Row, 2.54Mm, Product Range:C-Grid Iii 90142, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination:Crimp, Contact Termination Type:Crimprohs Compliant: Yes |Molex 90142-0014 (Alternate Part Number: 800753658264 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$0.7950 / $1.2000 | Buy Now |
DISTI #
25M5947
|
Avnet Americas | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 25M5947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 113 Partner Stock |
|
$0.8430 / $1.3100 | Buy Now |
DISTI #
538-90142-0014
|
Mouser Electronics | Headers & Wire Housings 14CKT CRIMP HSG DR RoHS: Compliant | 6226 |
|
$0.6310 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
9856 In Stock |
|
$0.4807 / $0.7038 | Buy Now |
|
Quest Components | 168 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
90142-0014
|
TTI | Headers & Wire Housings 14CKT CRIMP HSG DR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
25M5947
|
Avnet Americas | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 25M5947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 113 Partner Stock |
|
$0.8430 / $1.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
9856 In Stock |
|
$0.4807 / $0.7038 | Buy Now |
DISTI #
10198342
|
TestEquity LLC | Molex 90142-0014 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 14 Circuits, Black | 4841 |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90142-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
90142-0014
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.303 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 90142-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90142-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
969973-7 | 2x7P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 90142-0014 vs 969973-7 |
77317-803-14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90142-0014 vs 77317-803-14 |
202YM14 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 90142-0014 vs 202YM14 |
71973-3607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90142-0014 vs 71973-3607 |
89883-707(H) | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90142-0014 vs 89883-707(H) |
89847-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 90142-0014 vs 89847-307 |
RS2BE-C-14-G | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 90142-0014 vs RS2BE-C-14-G |
RS2BE-B-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 90142-0014 vs RS2BE-B-14-G |
89883-707(H) | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90142-0014 vs 89883-707(H) |
89883-407HLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 90142-0014 vs 89883-407HLF |