-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
87901-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
87901-430 | Amphenol Communications Solutions | BERGSTIK II .100CC DR-STRAIGHT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4599
|
Newark | Conn Housing, Rcpt, 8Pos, 2Rows, 2.54Mm, Product Range:C-Grid Iii 90143, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90143-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4165 |
|
$0.2370 | Buy Now |
DISTI #
60H4599
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 60H4599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4165 Partner Stock |
|
$0.5260 / $0.7220 | Buy Now |
DISTI #
0901430008
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901430008) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2574 | Buy Now |
DISTI #
901430008
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 901430008) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
538-90143-0008
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 8P DR W/O POL BTTN RoHS: Compliant | 2514 |
|
$0.2670 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
3 In Stock |
|
$0.2700 / $0.4037 | Buy Now |
DISTI #
90143-0008
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HSG 8P DR W/O POL BTTN RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 1630 In Stock |
|
$0.2640 / $0.3340 | Buy Now |
|
Master Electronics | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
3 In Stock |
|
$0.2700 / $0.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90143-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
90143-0008
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 90143-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90143-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37308-2206-0M0FL | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 90143-0008 vs 37308-2206-0M0FL |
37308-2124-0W0FL | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 90143-0008 vs 37308-2124-0W0FL |
37308-2165-0W0FL | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 90143-0008 vs 37308-2165-0W0FL |
90143-0108 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 90143-0008 vs 90143-0108 |