-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4601
|
Newark | Connector, Rcpt, 12Pos, 2Row, 2.54Mm, Product Range:C-Grid Iii 90143, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90143-0012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 826 |
|
$0.2860 | Buy Now |
DISTI #
538-90143-0012
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 12P DR W/O POL BTTN RoHS: Compliant | 2070 |
|
$0.4340 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
3615 In Stock |
|
$0.3360 / $0.4884 | Buy Now |
DISTI #
901430012-MOL
|
TME | 90143-0012 Min Qty: 63 | 3612 |
|
$0.5718 / $0.6684 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4695 |
|
RFQ | |
|
Master Electronics | Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
3615 In Stock |
|
$0.3360 / $0.4884 | Buy Now |
DISTI #
10198355
|
TestEquity LLC | Molex 90143-0012 2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 12 Circuits, Black | 3612 |
|
$0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90143-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
90143-0012
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-1 |