90143-0014
Molex
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,

Overview of 90143-0014 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
87901-438HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail.
87901-430 Amphenol Communications Solutions BERGSTIK II .100CC DR-STRAIGHT
87901-432HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail.

Price & Stock for 90143-0014 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH1831
Newark Connector, Rcpt, 14Pos, 2Row, 2.54Mm, Product Range:C-Grid Iii 90143, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90143-0014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 130
  • 1 $0.6220
  • 10 $0.6220
  • 25 $0.6220
  • 50 $0.6220
  • 100 $0.5780
$0.5780 / $0.6220 Buy Now
DISTI # 01AH1831
Avnet Americas Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 130 Partner Stock
  • 1 $0.7530
  • 10 $0.6450
  • 25 $0.6330
  • 50 $0.6220
  • 100 $0.6100
$0.6100 / $0.7530 Buy Now
DISTI # 0901430014
Avnet Americas Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901430014) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.4991
$0.4991 Buy Now
DISTI # 901430014
Avnet Americas Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 901430014) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 0
RFQ
DISTI # 538-90143-0014
Mouser Electronics Headers & Wire Housings 2.54MM CGRIDIII HSG 14P DR W/O POL BTTN RoHS: Compliant 2002
  • 1 $0.6500
  • 10 $0.6440
  • 100 $0.5180
  • 500 $0.5170
  • 10,000 $0.5050
$0.5050 / $0.6500 Buy Now
Onlinecomponents.com Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant 187 Partner Stock
  • 150 $0.6324
  • 600 $0.6018
  • 1,200 $0.5916
  • 2,400 $0.5814
  • 5,000 $0.4906
  • 10,000 $0.4661
$0.4661 / $0.6324 Buy Now
DISTI # 78446871
Verical Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 Americas - 910
  • 150 $0.7656
  • 700 $0.6471
$0.6471 / $0.7656 Buy Now
DISTI # 16502069
Verical Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 103 Package Multiple: 1 Americas - 187
  • 103 $0.6100
$0.6100 Buy Now
Quest Components   153
  • 1 $2.5200
  • 49 $1.3860
  • 109 $1.2600
$1.2600 / $2.5200 Buy Now
DISTI # 90143-0014
TTI Headers & Wire Housings 2.54MM CGRIDIII HSG 14P DR W/O POL BTTN RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk Americas - 2247
In Stock
  • 8 $0.6800
  • 10 $0.6470
  • 50 $0.5870
$0.5870 / $0.6800 Buy Now
DISTI # 901430014-MOL
TME 90143-0014 Min Qty: 63 910
  • 63 $0.6707
  • 700 $0.5428
$0.5428 / $0.6707 Buy Now
Chip 1 Exchange INSTOCK 1426
RFQ
Master Electronics Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant 187 Partner Stock
  • 150 $0.6324
  • 600 $0.6018
  • 1,200 $0.5916
  • 2,400 $0.5814
  • 5,000 $0.4906
  • 10,000 $0.4661
$0.4661 / $0.6324 Buy Now
DISTI # 10198356
TestEquity LLC Molex 90143-0014 2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 14 Circuits, Black 187
  • 1 $0.6500
$0.6500 Buy Now

CAD Models for 90143-0014 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90143-0014 by Molex

90143-0014
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III, POLARIZED
Body Breadth
0.2 inch
Body Depth
0.6 inch
Body Length
0.7 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VDC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE OXIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Termination Type
CRIMP
Total Number of Contacts
14
UL Flammability Code
94V-1
Want to compare parts?
  1. 90143-0014
    Molex
    Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
    VS

Related Parts for 90143-0014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90143-0014 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90143-0014 by Molex

Select Manufacturer
Which Manufacturer of 90143-0014 would you like to use for your alert(s)?
  • Please alert me when 90143-0014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90143-0014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90143-0014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90143-0014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90143-0014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90143-0014 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: