-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4647
|
Newark | Header Connector, pcb Mount, plug,30 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 90147-1130 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
0901471130
|
Avnet Americas | Conn Socket Strip F 30 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471130) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$4.7376 / $6.3205 | Buy Now |
DISTI #
538-90147-1130
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn SR V onn SR Vt Tn-A 30Ckt RoHS: Compliant | 449 |
|
$5.5100 / $8.4500 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® PC Board Connector, Single Row, Vertical, 30 Circuits RoHS: Compliant | 0 |
|
$4.3700 / $4.9500 | Buy Now |
|
Quest Components | 81 |
|
$6.6097 / $10.7184 | Buy Now | |
DISTI #
0901471130
|
Avnet Americas | Conn Socket Strip F 30 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471130) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$4.7376 / $6.3205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90147-1130
Molex
Buy Now
Datasheet
|
Compare Parts:
90147-1130
Molex
Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |