-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2980
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 90147-1214 (Alternate Part Number: 800753674295 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 596 |
|
$4.0500 / $4.4700 | Buy Now |
DISTI #
60H4662
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 90147-1214 (Alternate Part Number: 800753674295 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
538-90147-1214
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn SR V onn SR Vt Au-E 14Ckt RoHS: Compliant | 2 |
|
$3.5600 / $6.1400 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® PC Board Connector, Single Row, Vertical, 14 Circuits RoHS: Compliant |
596 Partner Stock |
|
$3.2600 / $4.6100 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
DISTI #
1508759
|
element14 Asia-Pacific | CONNECTOR, RCPT, 14POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2180 | Buy Now |
|
Master Electronics | 2.54mm Pitch C-Grid® PC Board Connector, Single Row, Vertical, 14 Circuits RoHS: Compliant |
596 Partner Stock |
|
$3.2600 / $4.6100 | Buy Now |
DISTI #
10198377
|
TestEquity LLC | Molex 90147-1214 C-Grid III PC Board Connector, Single Row, Vertical, 14 Circuits, Gold (Au) Plating | 596 |
|
$4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90147-1214
Molex
Buy Now
Datasheet
|
Compare Parts:
90147-1214
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90147-1214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90147-1214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90147-1414 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 90147-1214 vs 90147-1414 |