Part Details for 90148-2125 by Molex
Overview of 90148-2125 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
10065490-148LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 48 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 90148-2125
90148-2125 CAD Models
90148-2125 Part Data Attributes
|
90148-2125
Molex
Buy Now
Datasheet
|
Compare Parts:
90148-2125
Molex
Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | C-GRID III | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90148-2125
This table gives cross-reference parts and alternative options found for 90148-2125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90148-2125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-25-1-LO-14-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90148-2125 vs 8614-25-1-LO-14-LF |
95287-325H | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90148-2125 vs 95287-325H |
95287-425H | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90148-2125 vs 95287-425H |
8614-25-1-LO-11-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90148-2125 vs 8614-25-1-LO-11-LF |
M55302/127-251B | 25 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 90148-2125 vs M55302/127-251B |
8614-25-1-LO-7-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90148-2125 vs 8614-25-1-LO-7-LF |
8614-25-1-LO-15-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90148-2125 vs 8614-25-1-LO-15-LF |
8614-25-1-LO-11-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90148-2125 vs 8614-25-1-LO-11-LF |
8614-25-1-LO-15-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 90148-2125 vs 8614-25-1-LO-15-LF |
8614-25-1-LO-2-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90148-2125 vs 8614-25-1-LO-2-LF |