-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-151KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-151 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4784
|
Newark | Cgrid Pcb Conn Dr Vt Tna 22Ckt |Molex 90151-2122 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
0901512122
|
Avnet Americas | Conn Socket Strip RCP 22 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 0901512122) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5060 | Buy Now |
DISTI #
538-90151-2122
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Tn-A 22Ckt RoHS: Compliant | 0 |
|
$6.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $5.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90151-2122
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2122
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for 90151-2122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90151-2522 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Molex | 90151-2122 vs 90151-2522 |
90151-2322 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Molex | 90151-2122 vs 90151-2322 |