-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-151KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8681
|
Newark | Conn, Rcpt, 50Pos, 2Row, 2.54Mm, Th Rohs Compliant: Yes |Molex 90151-2150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 708 |
|
$7.3500 / $9.6600 | Buy Now |
DISTI #
60H4789
|
Newark | Header Connector, pcb Mount, plug,50 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 90151-2150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
901512150
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
0901512150
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$5.8259 | Buy Now |
DISTI #
538-90151-2150
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Tn-A 50Ck RoHS: Compliant | 563 |
|
$6.6800 / $11.2300 | Buy Now |
DISTI #
71466416
|
RS | C-Grid PCB Conn DR Vt Tn-A 50Ckt | Molex Incorporated 90151-2150 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1700 / $8.8100 | RFQ |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Vertical, 50 Circuits RoHS: Compliant | 0 |
|
$5.6400 / $5.8300 | Buy Now |
DISTI #
MOL90151-2150
|
Interstate Connecting Components | C-GRID PCB CONN DR VT TN- KT | 348 |
|
$5.4093 / $6.8381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90151-2150
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2150
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90151-2150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-7832522 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 90151-2150 vs M20-7832522 |
0901512350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90151-2150 vs 0901512350 |
M20-7832542 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Harwin | 90151-2150 vs M20-7832542 |
90151-2450 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 90151-2150 vs 90151-2450 |
90151-2550 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Molex | 90151-2150 vs 90151-2550 |
M20-7832506 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 90151-2150 vs M20-7832506 |
90151-2350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 90151-2150 vs 90151-2350 |