-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3082
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 90151-2214 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1837 |
|
$4.8300 / $5.3700 | Buy Now |
DISTI #
82AK0051
|
Newark | Cgrid Pcb Conn Dr Vt Aue 14Ckt Rohs Compliant: Yes |Molex 90151-2214 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.3500 | Buy Now |
DISTI #
538-90151-2214
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Au-E 14Ck RoHS: Compliant | 191 |
|
$3.1600 / $6.1200 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Vertical, 14 Circuits RoHS: Compliant |
1837 Partner Stock |
|
$1.9000 / $2.8500 | Buy Now |
DISTI #
4237983
|
Farnell | RoHS: Compliant Min Qty: 30 Container: Each | 0 |
|
$5.1954 | Buy Now |
DISTI #
3999067
|
Farnell | CGRID PCB CONN DR VT AUE 14CKT RoHS: Compliant Min Qty: 30 Lead time: 24 Weeks, 2 Days Container: Each | 0 |
|
$3.9781 | Buy Now |
|
Master Electronics | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Vertical, 14 Circuits RoHS: Compliant |
1837 Partner Stock |
|
$1.9000 / $2.8500 | Buy Now |
DISTI #
10198397
|
TestEquity LLC | Molex 90151-2214 C-Grid III PC Board Connector, Dual Row, Vertical, 14 Circuits, Gold (Au) Plating | 1837 |
|
$3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90151-2214
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2214
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90151-2214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
969973-7 | 2x7P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 90151-2214 vs 969973-7 |
77317-803-14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90151-2214 vs 77317-803-14 |
202YM14 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 90151-2214 vs 202YM14 |
71973-3607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90151-2214 vs 71973-3607 |
89883-707(H) | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90151-2214 vs 89883-707(H) |
89847-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 90151-2214 vs 89847-307 |
RS2BE-C-14-G | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 90151-2214 vs RS2BE-C-14-G |
RS2BE-B-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 90151-2214 vs RS2BE-B-14-G |
89883-707(H) | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90151-2214 vs 89883-707(H) |
89883-407HLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 90151-2214 vs 89883-407HLF |