Part Details for 90151-2228 by Molex
Overview of 90151-2228 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 90151-2228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3083
|
Newark | Cgrid Pcb Conn Dr Vt Aue 28Ckt |Molex 90151-2228 Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
538-90151-2228
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Au-E 28Ck RoHS: Compliant | 207 |
|
$13.3400 / $19.5700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole C-Grid III™ RoHS: Compliant | 0 |
|
$11.2200 / $11.5700 | Buy Now |
|
Quest Components | 1243 |
|
$4.0620 / $8.1240 | Buy Now | |
DISTI #
90151-2228
|
TTI | Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Au-E 28Ck Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 558 In Stock |
|
$16.0200 / $18.9400 | Buy Now |
Part Details for 90151-2228
90151-2228 CAD Models
90151-2228 Part Data Attributes:
|
90151-2228
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2228
Molex
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |