Part Details for 901512134 by Molex
Overview of 901512134 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901512134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901512134-ND
|
DigiKey | C-GRID III PC BOARD CONNECTOR, D Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1031 In Stock |
|
$4.7300 / $5.0000 | Buy Now |
DISTI #
901512134
|
Avnet Abacus | Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512134) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
901512134
|
Avnet Abacus | Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512134) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |