Part Details for 901512212 by Molex
Overview of 901512212 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901512212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901512212-ND
|
DigiKey | C-GRID III PC BOARD CONNECTOR, D Min Qty: 30 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
187 In Stock |
|
$2.7400 | Buy Now |
DISTI #
901512212
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512212) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 | 0 |
|
RFQ | |
DISTI #
901512212
|
Avnet Abacus | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512212) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |