There are no models available for this part yet.
Overview of 901512240 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 901512240 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-901512240-ND
|
DigiKey | C-GRID III PC BOARD CONNECTOR, D Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
621 In Stock |
|
$8.6800 / $9.1800 | Buy Now | |
DISTI #
901512240
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512240) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 | 0 |
|
RFQ | ||
DISTI #
901512240
|
Avnet Abacus | Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512240) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
901512240
|
Avnet Abacus | Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 901512240) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |