90152-2110
Molex
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,

Overview of 90152-2110 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SER1590-152MLD Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT
SER1590-152ML Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS
SER1590-152MLB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT

Price & Stock for 90152-2110 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 94M3109
Newark Header Connector, pcb Mount, plug,10 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 90152-2110 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk 5367
  • 25 $3.4700
  • 50 $3.3300
  • 100 $3.1800
  • 250 $2.9800
$2.9800 / $3.4700 Buy Now
DISTI # 82AK0052
Newark Cgrid Pcb Conn Dr Horz Tna 10Ckt Rohs Compliant: Yes |Molex 90152-2110 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.1600
  • 2,500 $2.8700
  • 5,000 $2.6100
  • 10,000 $2.4900
  • 25,000 $2.3700
$2.3700 / $3.1600 Buy Now
DISTI # 538-90152-2110
Mouser Electronics Headers & Wire Housings C-Grid PCB Conn DR H n DR Horz Tn-A 10Ckt RoHS: Compliant 383
  • 1 $2.7100
  • 528 $1.9400
  • 1,012 $1.8200
  • 2,508 $1.6600
$1.6600 / $2.7100 Buy Now
DISTI # 71466433
RS C-Grid PCB Conn DR Horz Tn-A 10Ckt | Molex Incorporated 90152-2110 RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Container: Bulk 0
  • 44 $3.6600
  • 220 $3.3700
  • 440 $2.9300
  • 880 $2.5600
  • 2,200 $2.2000
$2.2000 / $3.6600 RFQ
Onlinecomponents.com Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube RoHS: Compliant 5367 Partner Stock
  • 44 $2.4300
  • 88 $2.2800
  • 264 $2.1900
  • 528 $2.0200
  • 1,012 $1.8100
  • 2,508 $1.5200
  • 5,016 $1.3900
  • 7,524 $1.3700
$1.3700 / $2.4300 Buy Now
DISTI # MX-90152-2110
TME Connector: wire-board, socket, female, C-Grid III, 2.54mm, PIN: 10 Min Qty: 132 0
  • 132 $1.2600
$1.2600 RFQ
Chip 1 Exchange INSTOCK 18417
RFQ
Master Electronics Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube RoHS: Compliant 5367 Partner Stock
  • 44 $2.4300
  • 88 $2.2800
  • 264 $2.1900
  • 528 $2.0200
  • 1,012 $1.8100
  • 2,508 $1.5200
  • 5,016 $1.3900
  • 7,524 $1.3700
$1.3700 / $2.4300 Buy Now
DISTI # 10198403
TestEquity LLC Molex 90152-2110 2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 1.00um Tin (Sn), 10 Circuits 5367
  • 1 $2.1100
$2.1100 Buy Now

CAD Models for 90152-2110 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90152-2110 by Molex

90152-2110
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
37 Weeks
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III
Body Breadth
0.23 inch
Body Depth
0.335 inch
Body Length
0.5 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.0024 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
Plating Thickness
160u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 90152-2110
    Molex
    Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
    VS

Alternate Parts for 90152-2110

This table gives cross-reference parts and alternative options found for 90152-2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90152-2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
202YC10 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug NICOMATIC 90152-2110 vs 202YC10
PS-10SD-D4TS1-1 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 90152-2110 vs PS-10SD-D4TS1-1
969973-5 2x5P HV100 REC. CON, SMD, GOLD, BLISTER TE Connectivity 90152-2110 vs 969973-5
534267-3 10 MODIV VRT DR OE 100/125 TE Connectivity 90152-2110 vs 534267-3
68046-305 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 90152-2110 vs 68046-305
925370-5 MOD 4 REC HSG 5P. TE Connectivity 90152-2110 vs 925370-5
1017008-6 10 MODII VRT DR CE HI TEMP TE Connectivity 90152-2110 vs 1017008-6
87961-4 10 MOD II HORZ DR CE 100CL/115 TE Connectivity 90152-2110 vs 87961-4
77317-412-10 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 90152-2110 vs 77317-412-10
89891-305 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle Amphenol FCi 90152-2110 vs 89891-305

Related Parts for 90152-2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90152-2110 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90152-2110 by Molex

Select Manufacturer
Which Manufacturer of 90152-2110 would you like to use for your alert(s)?
  • Please alert me when 90152-2110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90152-2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90152-2110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90152-2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90152-2110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90152-2110 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: