-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4823
|
Newark | Cgrid Pcb Conn Dr Horz Sna 12Ckt |Molex 90152-2112 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
0901522112
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901522112) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-90152-2112
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR H n DR Horz Sn-A 12Ckt RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00µm Tin (Sn), 12 Circuits RoHS: Compliant | 0 |
|
$1.8600 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90152-2112
Molex
Buy Now
Datasheet
|
Compare Parts:
90152-2112
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 90152-2112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90152-2112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0875681261 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 90152-2112 vs 0875681261 |
ESQT-106-02-G-D-610 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90152-2112 vs ESQT-106-02-G-D-610 |
65000-121 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90152-2112 vs 65000-121 |
87699-406 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 90152-2112 vs 87699-406 |
SDL-106-T-11 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 90152-2112 vs SDL-106-T-11 |
92911-112LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 90152-2112 vs 92911-112LF |
15-38-2012 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 90152-2112 vs 15-38-2012 |
10094683-012LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, HALOGEN FREE | Amphenol FCi | 90152-2112 vs 10094683-012LF |
5146140-5 | 12 MODII HORZ DR CE 100CL | TE Connectivity | 90152-2112 vs 5146140-5 |
HCSD-06-S-08.00-01-N-G | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 90152-2112 vs HCSD-06-S-08.00-01-N-G |