-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3111
|
Newark | |Molex 90152-2114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1970 |
|
$2.0600 / $2.9700 | Buy Now |
DISTI #
60H4824
|
Newark | Header Connector,pcb Mount,plug,14 Contacts,skt,0.1 Pitch,pc Tail Terminal |Molex 90152-2114 Min Qty: 3100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
0901522114
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901522114) RoHS: Compliant Min Qty: 3100 Package Multiple: 775 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6998 / $1.9589 | Buy Now |
DISTI #
538-90152-2114
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR H n DR Horz Tn-A 14Ckt RoHS: Compliant | 2722 |
|
$1.4600 / $2.8000 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00µm Tin (Sn), 14 Circuits RoHS: Compliant |
1970 Partner Stock |
|
$1.2900 / $1.6000 | Buy Now |
DISTI #
60618506
|
Verical | Conn Socket Strip RCP 14 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tube Min Qty: 40 Package Multiple: 1 | Americas - 1970 |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
0901522114
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901522114) RoHS: Compliant Min Qty: 3100 Package Multiple: 775 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6998 / $1.9589 | Buy Now |
DISTI #
0901522114
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901522114) RoHS: Compliant Min Qty: 3100 Package Multiple: 775 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6998 / $1.9589 | Buy Now |
DISTI #
4250806
|
Farnell | CONN, R/A RCPT, 14POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1000 |
|
$2.0473 | Buy Now |
|
Master Electronics | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 1.00µm Tin (Sn), 14 Circuits RoHS: Compliant |
1970 Partner Stock |
|
$1.2900 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90152-2114
Molex
Buy Now
Datasheet
|
Compare Parts:
90152-2114
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.23 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90152-2114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90152-2114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76342-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 90152-2114 vs 76342-307 |
68046-607 | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 14 position, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 90152-2114 vs 68046-607 |
202YC14 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 90152-2114 vs 202YC14 |
89883-407 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 90152-2114 vs 89883-407 |
76342-307LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 90152-2114 vs 76342-307LF |
71973-9507 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90152-2114 vs 71973-9507 |
DS1024-2X7R2 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 90152-2114 vs DS1024-2X7R2 |
71973-6807 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90152-2114 vs 71973-6807 |
89883-307HLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 90152-2114 vs 89883-307HLF |
77317-112-14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90152-2114 vs 77317-112-14 |