-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
SER1590-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-152ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3118
|
Newark | C-Grid Pcb Conn Dr H N Dr Horz Sn-A 30Ckt |Molex 90152-2130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5003 |
|
$3.7300 | Buy Now |
DISTI #
60H4831
|
Newark | Cgrid Pcb Conn Dr Horz Sna 30Ckt |Molex 90152-2130 RoHS: Not Compliant Min Qty: 3276 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
538-90152-2130
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR H n DR Horz Sn-A 30Ckt RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube RoHS: Compliant |
5003 Partner Stock |
|
$2.8300 / $3.5100 | Buy Now |
DISTI #
17224000
|
Verical | Conn Socket Strip RCP 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2839 |
|
$3.2900 / $3.4800 | Buy Now |
DISTI #
65679057
|
Verical | Conn Socket Strip RCP 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2164 |
|
$3.2900 / $3.4800 | Buy Now |
DISTI #
901522130-MOL
|
TME | 90152-2130 Min Qty: 12 | 5003 |
|
$3.1347 / $3.6837 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6503 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip RCP 30 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube RoHS: Compliant |
5003 Partner Stock |
|
$2.8300 / $3.5100 | Buy Now |
DISTI #
10198405
|
TestEquity LLC | Molex 90152-2130 2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 1.00um Tin (Sn), 30 Circuits | 5003 |
|
$3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90152-2130
Molex
Buy Now
Datasheet
|
Compare Parts:
90152-2130
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for 90152-2130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90152-2130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76282-415 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90152-2130 vs 76282-415 |
68672-515LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90152-2130 vs 68672-515LF |
90152-3330 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | 90152-2130 vs 90152-3330 |
88577-715 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90152-2130 vs 88577-715 |
71973-7915 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90152-2130 vs 71973-7915 |
1-167271-5 | CONNECTOR, 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90152-2130 vs 1-167271-5 |
8614-15-2-LO-1 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90152-2130 vs 8614-15-2-LO-1 |
71973-1915 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90152-2130 vs 71973-1915 |
8614-15-2-LO-7-LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90152-2130 vs 8614-15-2-LO-7-LF |
71973-3415 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 90152-2130 vs 71973-3415 |