Part Details for 90152-2208 by Molex
Overview of 90152-2208 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 90152-2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3124
|
Newark | C-Grid Pcb Conn Dr H Nn Dr Horz Au-E 8Ckt Rohs Compliant: Yes |Molex 90152-2208 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 2806 |
|
$6.5800 | Buy Now |
DISTI #
60H4837
|
Newark | Cgrid Pcb Conn Dr Horz Aue 8Ckt Rohs Compliant: Yes |Molex 90152-2208 Min Qty: 1375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 | Buy Now |
DISTI #
0901522208
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901522208) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$5.4482 / $7.6229 | Buy Now |
DISTI #
538-90152-2208
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR H nn DR Horz Au-E 8Ckt RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 8 Circuits RoHS: Compliant |
2806 Partner Stock |
|
$4.8300 / $6.3100 | Buy Now |
DISTI #
19999421
|
Verical | Conn Socket Strip RCP 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 2805 |
|
$5.2700 / $6.1500 | Buy Now |
|
Master Electronics | 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Right Angle, Straight PCB Pins 0.38µm Gold (Au) Selective, 8 Circuits RoHS: Compliant |
2806 Partner Stock |
|
$4.8300 / $6.3100 | Buy Now |
DISTI #
10198407
|
TestEquity LLC | Molex 90152-2208 2.54mm Pitch C-Grid III PC Board Connector, Dual Row, Right-Angle, Straight PCB Pins 0.38um Gold (Au) Selective, 8 Circuits | 2806 |
|
$6.6800 | Buy Now |
Part Details for 90152-2208
90152-2208 CAD Models
90152-2208 Part Data Attributes
|
90152-2208
Molex
Buy Now
Datasheet
|
Compare Parts:
90152-2208
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 90152-2208
This table gives cross-reference parts and alternative options found for 90152-2208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90152-2208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021321-00008T7LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90152-2208 vs 20021321-00008T7LF |
8614-10-8-2-YO-8 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90152-2208 vs 8614-10-8-2-YO-8 |
215457-4 | CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 90152-2208 vs 215457-4 |
93682-208 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 90152-2208 vs 93682-208 |
71612-608L | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90152-2208 vs 71612-608L |
66925-802 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90152-2208 vs 66925-802 |
102935-3 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP, RECEPTACLE | TE Connectivity | 90152-2208 vs 102935-3 |
95801-108A1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90152-2208 vs 95801-108A1 |
91802-008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 90152-2208 vs 91802-008 |
ESQT-104-02-F-D-338-002 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90152-2208 vs ESQT-104-02-F-D-338-002 |