Part Details for 90156-0149 (ALTERNATE: 6704874) by Molex
Overview of 90156-0149 (ALTERNATE: 6704874) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90156-0149 (ALTERNATE: 6704874)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373933
|
RS | C-GRID III Series 2.54mm Pitch 9 Way 1 Row Female Straight PCB Housing 90156 | Molex Incorporated 90156-0149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$0.8700 / $1.1600 | Buy Now |