Part Details for 90156-0155 (ALTERNATE: 901560155) by Molex
Overview of 90156-0155 (ALTERNATE: 901560155) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90156-0155 (ALTERNATE: 901560155)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372827
|
RS | C-GRID III Series 2.54mm Pitch 15 Way 1 Row Female Straight PCB Housing 90156 | Molex Incorporated 90156-0155 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.4400 | RFQ |