Part Details for 901607CY SL001 by Alpha Wire
Overview of 901607CY SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901607CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4956
|
Newark | Multicore Cable, 7 Cond, 16Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901607CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,287.0800 | Buy Now |
DISTI #
3220-901607CYSL001-DS-ND
|
DigiKey | CABLE 7CON 16AWG SLATE SHLD FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
164 In Stock |
|
$4.2741 / $5.9300 | Buy Now |
DISTI #
602-901607CY-1000-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,310.5900 | Order Now |
DISTI #
72258561
|
RS | Multiconductor, Flexible, 16AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901607CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,619.8700 | RFQ |
DISTI #
72154391
|
Verical | Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 7Conductors 16AWG 11.3mm 600VAC Slate Thermoplastic Elastomer 304.8m Spool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,704.7417 | Buy Now |