Part Details for 901607CY SL005 by Alpha Wire
Overview of 901607CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901607CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5227
|
Newark | Multicore Cable, 7 Cond, 16Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901607CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$557.1900 | Buy Now |
DISTI #
216-901607CYSL005-ND
|
DigiKey | CABLE 7COND 16AWG SLATE 30.5M Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$452.2457 / $626.4400 | Buy Now |
DISTI #
602-901607CY-100-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 901607CY SLATE 100 FT 16 AWG 7C Shlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$504.9700 / $544.1000 | Order Now |
DISTI #
72258625
|
RS | Multiconductor, Flexible, 16AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901607CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$626.4400 | RFQ |