Part Details for 901612CY SL001 by Alpha Wire
Overview of 901612CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901612CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4960
|
Newark | Multicore Cable, 12 Cond, 16Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901612CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,982.1800 | Buy Now |
DISTI #
3220-901612CYSL001-DS-ND
|
DigiKey | CABLE 12COND 16AWG SHLD FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
392 In Stock |
|
$7.0520 / $8.2500 | Buy Now |
DISTI #
602-901612CY-1000-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 901612CY SLATE 1000 FT 16 AWG 12C Shlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$5,388.9300 | Order Now |
DISTI #
72258563
|
RS | Multiconductor, Flexible, 16AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901612CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,379.9100 / $8,119.8900 | RFQ |