Part Details for 90193-002 by Ipex USA LLC
Overview of 90193-002 by Ipex USA LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90193-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36545477
|
Verical | Conn SMA Adapter 0Hz to 6GHz 50Ohm Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 5 |
|
$66.2568 / $73.0590 | Buy Now |